
120-position, 2-row female header with 0.05-inch pitch and 2.54mm contact post length. Features gold and tin plated bronze contacts, a 13.97mm height, and a natural thermoplastic housing. Designed for through-hole mounting with a vertical PCB orientation, this connector supports a 32-bit address bus and operates within a -55°C to 85°C temperature range, with a maximum AC voltage rating of 203V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5145154-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 32b |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 3.34inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.537um |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Weight | 12.58g |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145154-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
