
120-position, 2-row card edge connector with a 1.27mm pitch, featuring straight, through-hole mounting and solder termination. Bronze contacts with gold and tin plating ensure reliable connections, supporting a 1A current rating and 203V voltage rating. The natural and white thermoplastic housing offers a -55°C to 85°C operating temperature range. Designed for vertical PCB mounting with a 0.062-inch PCB thickness, this connector is RoHS compliant.
TE Connectivity 5145154-4 technical specifications.
| Address Bus Width | 32b |
| Color | Natural, White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Current Rating | 1A |
| Depth | 8.89mm |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 3.34inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.537um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Standard Edge .050 |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 203V |
| Weight | 12.58g |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145154-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.