
Dual Position Connector Assembly, Female, Straight Orientation, Through Hole Mount. Features 184 contacts with 2 rows and a 0.05-inch pitch. Contact material is bronze with gold and tin plating, 2.54um thickness. Operates within a -55°C to 85°C temperature range and has a max voltage rating of 203V AC. Housing is natural thermoplastic, with a 64-bit address bus width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5145165-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 64b |
| Color | Natural, White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Depth | 13.97mm |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Standard Edge .050 |
| Tail Length | 2.54mm |
| Termination | Solder |
| Weight | 12.58g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145165-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
