
184-position, 2-row female header assembly for board-to-board applications. Features a 0.05-inch pitch and 2.54mm contact post length, with gold and tin plated bronze contacts. Rated for 500mA current and 203V AC/DC operating voltage, this through-hole mount component has a 64-bit address bus width and is designed for signal applications. Constructed with natural colored thermoplastic insulation and housing, it operates within a -55°C to 85°C temperature range.
TE Connectivity 5145166-4 technical specifications.
| Address Bus Width | 64b |
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Current Rating | 500mA |
| Depth | 8.89mm |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Operating Supply Voltage | 203V |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.537um |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Tail Length | 2.54mm |
| Termination | Solder |
| Weight | 26.406g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145166-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
