
Dual Position Connector Assembly, featuring 184 contacts across 2 rows with a 0.05-inch pitch. This straight, female header assembly offers a 64-bit address bus width and supports a card thickness of 0.062 inches. Constructed with bronze contacts plated in gold and tin, it boasts a 2.54mm contact post length and a 2.537µm plating thickness. The natural colored thermoplastic housing ensures durability from -55°C to 85°C, with a maximum AC voltage rating of 203V. Designed for through-hole mounting, this RoHS compliant component is ideal for vertical PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5145168-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 64b |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.537um |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Weight | 17.65g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145168-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.