
26-position, 2-row female header for board-to-board applications. Features a 2.54mm pitch and 4.85mm row spacing, designed for 1.78mm card thickness. Contact current rating of 3A with gold plating over nickel underplate, offering a 400V voltage rating. Through-hole mounting with vertical PCB orientation and integrated mating alignment. Operating temperature range of -55°C to 85°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5145274-1 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.24mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Power Positions | 26 |
| Number of Rows | 2 |
| Operating Supply Voltage | 400V |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 380nm |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145274-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.