
6-position, 2-row straight surface mount memory card socket with a 2.54mm lead pitch. Features gold and tin plated bronze contacts rated for 200mA per contact, with a durability of 10,000 mating cycles. Constructed from black thermoplastic housing, this component operates within a temperature range of -40°C to 194°C and is RoHS compliant.
TE Connectivity 5145299-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 29.9mm |
| Durability | 10000Cycles |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 20mm |
| Material | Thermoplastic |
| Mating Cycles | 10000 |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 25.64mm |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145299-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
