
70-position, 2-row board-to-board header with a 2.54mm pitch and 4.85mm row spacing. Features gold-plated bronze contacts with 3A current rating and 760nm gold plating thickness, suitable for power applications. This straight, through-hole mount female connector operates within a -55°C to 85°C temperature range and supports 400V. Includes mating alignment and retention features.
TE Connectivity 5145459-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Power Positions | 70 |
| Number of Rows | 2 |
| Operating Supply Voltage | 400V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145459-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
