The Standard Edge II card edge connector features 35 female contacts with a gold plating and bronze material. It has a glass insulation material and a black color. The connector is designed for through hole mounting with a 2.54mm pitch and is suitable for operating temperatures between -55°C and 85°C. The Standard Edge II connector is compliant with RoHS regulations and is available in a package quantity of 90 pieces.
TE Connectivity 5145539-5 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.