
68-position, 2-row straight male header for SD & microSD memory card sockets. Features 1.27mm pitch, surface mount termination with solder contacts made of brass with gold and tin plating. Rated for 5A per contact, 100V AC maximum voltage, and operates between -10°C and 70°C. Constructed with a black, UL94 V-0 flammability rating, this cable-to-board connector system is RoHS compliant.
TE Connectivity 5146733-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 5.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 56.2mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146733-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
