84-position, 2-row shrouded header for board-to-board applications, featuring a 1mm pitch and 0.394-inch stack height. This surface mount component offers differential signaling and a contact current rating of 1A, with gold, tin, and matte plating over bronze contacts. Designed for vertical PCB mounting, it operates within a -67°C to 230°C temperature range and meets UL94 V-0 flammability standards. Packaged in tape and reel for automated assembly.
TE Connectivity 5146893-2 technical specifications.
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.211inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.22mm |
| Mated Stacking Heights | 10mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Columns | 42 |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 0.394inch |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146893-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.