
Board-to-board stacking connector, receptacle, 64 positions, 2 rows, 32 columns, 1mm pitch. Features 1A contact current rating, gold/tin/matte contact plating, and nickel underplate. Surface mount termination with vertical PCB mounting orientation and integrated PCB mount alignment. Operates within a -67°C to 230°C temperature range, with UL94 V-0 flammability rating.
TE Connectivity 51468931 technical specifications.
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.211inch |
| Housing Color | Black |
| Length | 34.22mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 1mm |
| Series | FH |
| Stack Height | 0.394inch |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51468931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.