
Male tab terminal for 18-22 AWG wire, featuring a brass body with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a red polyamide insulation and a 4mm insulation diameter, offers reliable wire support. It boasts a straight, free-hanging orientation with a 6.35mm mating tab width and 0.8mm tab thickness. Operating within a temperature range of -55°C to 125°C, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 514711-000 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4mm |
| Insulation Material | Polyamide |
| Length | 1.26inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Dura-Seal |
| Tab Thickness | 0.8mm |
| Tab Width | 6.35mm |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 514711-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.