10-position, 2-row right-angle surface-mount receptacle with 2.54mm pitch. Features gold/tin plated bronze contacts rated for 2A, a 0.86mm contact post length, and a 0.238-inch height. Black housing is UL94 V-0 flammability rated and operates between -65°C and 125°C. Stackable design, compatible with 1.02mm PCB thickness, and supplied on tape and reel.
TE Connectivity 5147722-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.02mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.