
96-position, 3-row male header for board-to-board applications. Features a 2.54mm pitch and right-angle, through-hole mounting. Copper alloy contacts with tin plating offer a 1.5A current rating. Constructed with a grey polymer insulator, this component operates from -55°C to 125°C and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5148003-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.65mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.51mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148003-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.