48-position, 3-row right-angle backplane connector with a 2.54mm pitch. Features copper alloy contacts with gold plating and a 2.65mm contact post length. Designed for through-hole PCB mounting with a 0.062-inch PCB thickness. Operates within a -55°C to 125°C temperature range and boasts UL94 V-0 flammability rating. Includes make first/break last functionality and mating alignment.
TE Connectivity 5148083-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148083-1 to view detailed technical specifications.
No datasheet is available for this part.