
Right-angle, through-hole male header for board-to-board applications. Features a 2.54mm pitch, 2 rows, 16 columns, and 32 signal positions with a 1.5A current rating and 250V voltage rating. Contact material is copper alloy with gold and tin plating, and nickel underplate. Operates within a -55°C to 125°C temperature range and offers UL94 V-0 flammability rating. Includes PCB mount retention and make-first/break-last functionality.
TE Connectivity 5148103-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.194inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.64mm |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.497inch |
| Insulation Material | Polymer |
| Length | 2.1inch |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 5148103 |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 8.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148103-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
