Backplane Connector Assembly, Type C
Checking distributor stock and pricing after the page loads.
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 23 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |