
24-position, 3-row straight backplane connector with 2.54mm pitch. Features press-fit termination and through-hole mounting for robust board-to-board connectivity. Copper alloy contacts with tin plating ensure reliable signal transmission. Housing constructed from grey polymer insulation, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5148384-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.236inch |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.51mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Not Applicable |
| Length | 93.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions Loaded | 24 |
| Number of Rows | 3 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Tail Length | 6mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148384-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
