
Fine pitch connector with 40 positions and 2 rows, featuring a 1.27mm (0.05 inch) pitch and 2.54mm (0.1 inch) row spacing. This straight, through-hole mounted header offers a 16.46mm height and 30.84mm length, with a 0.738 inch stack height. Contacts are made of bronze with gold, tin, and matte plating, and a square shape. Operating temperature range is -85°C to 257°C.
TE Connectivity 5149012-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.19inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | 0.050" (1.27mm) |
| ELV | Compliant |
| Height | 16.46mm |
| Housing Color | Natural |
| Length | 30.84mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | Yes |
| Tail Length | 4.7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5149012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
