TE Connectivity 51565-2 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Insulation Material | Polypropylene |
| Lead Free | Not Applicable |
| Length | 16.51mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51565-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.