
16-position, 2-row DIP socket featuring straight, through-hole termination. This female socket offers a 3A contact current rating with gold-plated copper contacts for reliable mating. Operating across a -55°C to 125°C temperature range, it boasts a 2.54mm pitch and 0.3inch row spacing. Constructed with UL94 V-0 rated polyester insulation, it supports a 1kV voltage rating.
TE Connectivity 516-AG11D technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Depth | 10.16mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 0.8inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 10kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 516-AG11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.