This 4-position rectangular connector features a green housing and a 2.5mm pitch. It is designed for through hole mounting and is compliant with ELV and RoHS regulations. The connector has a flammability rating of UL94 V-0 and is available in a package quantity of 5000 units.
TE Connectivity 5161500-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 5000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.