7-position, single-row board-to-board header with a 2.5mm pitch. Features rectangular, tin-plated bronze tab contacts for mating. Constructed with a green PBT insulation material and a green housing, rated UL94 V-0 for flammability. Designed for vertical through-hole PCB mounting with solder termination.
Sign in to ask questions about the TE Connectivity 5161500-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5161500-7 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Termination | Through Hole |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5161500-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.