
4-position, 1-row right-angle shrouded header receptacle with a 2.5mm pitch. Features brass contacts with tin plating and a 3A current rating. Insulation material is PBT in green, with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C, with a voltage rating of 250V AC. Solder termination with a 3.2mm tail length.
Sign in to ask questions about the TE Connectivity 5164711-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5164711-4 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 5.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300.25kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5164711-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.