
5-position, 1-row right-angle receptacle with a 2.5mm pitch. Features tin-plated brass female contacts with a rectangular shape and forked contact type, rated for 3A current and 250V AC/300.25kV DC. The green PBT housing offers UL94 V-0 flammability and a maximum operating temperature of 85°C. This through-hole mounted component includes PCB mount retention and a 3.2mm solder tail.
TE Connectivity 5164711-5 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 5.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300.25kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 5.08um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5164711-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
