TE Connectivity 5167892-3 technical specifications.
| Contact Current Rating | 40A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5167892-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.