
16-position, 2-row wire housing with a 5mm pitch, designed for straight, panel mount applications. Features a blue, UL94 V-0 flammability rated housing with a 250V AC max voltage rating and operating temperatures from -20°C to 120°C. This wire-to-wire connector system supports crimp termination for wire gauges between 14AWG and 24AWG, offering mating alignment and retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5172068-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5172068-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 71.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Columns | 8 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 9.9mm |
| Series | Blindmate |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5172068-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.