
50-position, 2-row signal contact for modular and Ethernet applications. Features gold and tin plated bronze contacts with a 3.1mm post length, mounted via through-hole termination. Housed in black PBT dielectric with a UL94 V-0 flammability rating, this shielded connector operates from -55°C to 85°C with a 100V rating.
TE Connectivity 5174339-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Depth | 10.3mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.9mm |
| Material | Metal |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE.050 II |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5174339-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
