Conn SMC PL Crimp RA Cable Mount Gold
TE Connectivity 51753-9 technical specifications.
| Type | SMC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.