
48-position, 3-row right-angle backplane connector with solder termination. Features brass contacts with gold plating and a polymer insulation material. Designed for board-to-board connectivity with a 5mm pitch and 1.6mm PCB thickness. Operating temperature range from -55°C to 125°C. RoHS and ELV compliant.
TE Connectivity 5175439-1 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.138inch |
| ELV | Compliant |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 440 |
| Packaging | Bulk |
| PCB Thickness | 1.6mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175439-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.