
9-position, single-row male pin header with a 0.05-inch pitch, designed for board-to-board applications. Features tin-plated bronze contacts with a 2.54mm post length and 0.543-inch mating length, rated for 2A current and 30V AC. This right-angle, through-hole component has a black nylon housing and insulation, with a maximum operating temperature of 221°C. It is RoHS compliant, CSA approved, and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5175544-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.543inch |
| Contact Plating | Brass, Tin |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Stackable | No |
| Tail Length | 4mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175544-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.