
40-position, 1-row receptacle connector for signal applications, featuring gold-plated bronze contacts with a 1A current rating and 1µm gold plating. This straight, through-hole mounted component offers a 0.05-inch pitch and a mated stacking height of 11mm, with a maximum operating temperature of 185°C. The black housing is UL94 V-0 flammability rated and ELV compliant, designed for vertical PCB mounting with a 7.62mm PCB thickness capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5176371-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Length | 3.1mm |
| Mated Stacking Heights | 11mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 7.62mm |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.433inch |
| Stackable | Yes |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5176371-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
