
80-position, 1-row female header with a 0.05-inch pitch, designed for vertical PCB mounting via through-hole termination. Features gold and tin plated bronze contacts with a 1A current rating and 3.6mm mating length, supporting a mated stacking height of 11mm. The black, UL94 V-0 rated housing operates from -67°C to 185°C and is stackable.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Series | Free Height (FH) |
| Stack Height | 0.433inch |
| Stackable | Yes |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |