
100-position, 1-row, straight female SCSI connector for PCB mounting. Features gold/tin plated bronze contacts with a 1A current rating and 3.6mm mating length. Through-hole termination with a 0.05-inch pitch and 0.123-inch tail length. Black housing with a 16mm stack height, rated for 250V AC and operating temperatures from -67°C to 185°C. UL94 V-0 flammability rating and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5176376-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Depth | 8.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 75mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 16mm |
| Stackable | Yes |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5176376-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
