
120-position, 1-row receptacle header for board-to-board applications, featuring a 0.05-inch pitch and 16mm stack height. This straight, through-hole mounted component offers a 1A contact current rating with gold and tin plating, and a 250V AC max voltage rating. Constructed with bronze contacts and a black housing, it operates within a -67°C to 185°C temperature range and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5176376-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Depth | 8.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.1mm |
| Length | 90.24mm |
| Mated Stacking Heights | 16mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 7.62mm |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 16mm |
| Stackable | Yes |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5176376-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.