
80-position, single-row right-angle male header with a 0.05-inch pitch. Features gold and tin plated bronze contacts with a 1A current rating and 250V AC voltage rating. Housing is black, UL94 V-0 flammability rated, and operates from -67°C to 185°C. Through-hole termination with PCB mount retention and a 1.27mm Free Height series design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5176381-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 0.143inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Depth | 16.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.637inch |
| Housing Color | Black |
| Length | 62.15mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Series | Free Height (FH) |
| Stackable | No |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5176381-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
