
Right-angle, through-hole D-Subminiature plug connector with 9 signal positions across 2 rows. Features copper alloy contacts with gold and tin plating, a 3A current rating, and 250V voltage rating. Includes mating connector lock and PCB mount retention. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating. Steel shell construction with tin plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5177597-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.084inch |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 31.19mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.047inch |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 U-Slim |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5177597-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.