High-density D-Subminiature connector featuring 15 positions across 3 rows. Copper alloy contacts with gold and tin plating offer reliable signal transmission. Rated for 2A current and 125V, this right-angle, female connector utilizes a thermoplastic dielectric and steel shell. Through-hole mounting with a 0.09-inch pitch and 2.79mm contact post length ensures secure PCB integration. Operating temperature range of -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 5177802-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 14.85mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Insulation | Insulated |
| Length | 31.19mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.09inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 U-Slim |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5177802-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.