
60-position, 0.8mm pitch receptacle connector for board-to-board applications. Features straight, top-entry SMD termination with a 6mm stack height and 2.4mm row spacing. Constructed with a copper alloy contact material and gold/tin/matte plating, it offers a 500mA current rating and 100V voltage rating. The thermoplastic housing is UL94 V-0 rated and operates within a -40°C to 125°C temperature range. Includes bosses and PCB mount alignment for secure surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5177983-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 29.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5177983-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
