
100-position, 2-row shrouded receptacle connector with 0.8mm pitch for board-to-board applications. Features copper alloy contacts with gold (200nm), tin, and matte plating, offering a 500mA current rating and 100V voltage rating. Designed for surface mount termination with straight orientation, this connector has a 6mm stack height and supports mated stacking heights of 8mm. It includes alignment features for PCB mounting and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS and ELV compliant component is UL94 V-0 rated.
TE Connectivity 5177985-4 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Style | Socket |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5mm |
| Housing Color | Natural |
| Length | 45.8mm |
| Mated Stacking Heights | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 200nm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5177985-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
