0.8mm pitch, 40-position, 2-row male header for board-to-board signal applications. Features gold-plated brass contacts with 200nm plating thickness, rated for 500mA and 100V AC/DC. Surface mountable with a straight orientation, this component offers a 0.8mm pitch and 2.4mm row spacing, with a mated stacking height of 17mm. Housing is natural colored, UL94 V-0 flammability rated, and operates within a -40°C to 125°C temperature range. Packaged on tape and reel for automated assembly.
TE Connectivity 5177986-1 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 17mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 200nm |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5177986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
