Vertical, 2-row, 4-position board-to-board header assembly with a 2mm pitch. Features brass contacts with gold, tin, and matte plating, rated for 1A current and 4mm mating length. Housing is black, made from UL94 V-0 rated material, with a height of 0.216 inches. Through-hole mounting with a 0.059-inch contact post length and 1.5mm tail length. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TE Connectivity 5178751-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.059inch |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.216inch |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.02inch |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® |
| Stackable | No |
| Tail Length | 1.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.