Vertical board-to-board header assembly with 10 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Brass contacts with gold, tin, and matte plating offer a 1A current rating and 4mm mating length. Through-hole termination with a 0.059-inch contact post length and 1.5mm tail length. Black housing, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 5178751-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5178751-4 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.059inch |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.216inch |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.02inch |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® |
| Stackable | No |
| Tail Length | 1.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5178751-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.