
80-position, 0.8mm pitch male header connector for board-to-board applications. Features straight, surface mount termination with a 2-row configuration and 2.4mm row spacing. Contact current rating of 500mA, with gold-plated brass contacts and tin/matte plating. Housing is natural colored thermoplastic with UL94 V-0 flammability rating. Maximum operating temperature of 125°C, with a 100V AC voltage rating. Offers mated stacking heights up to 18mm.
TE Connectivity 5179029-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.236inch |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 37.8mm |
| Mated Stacking Heights | 18mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 203.2nm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5179029-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
