120-position, 0.8mm pitch shrouded header for board-to-board applications. Features a straight, vertical surface mount orientation with SMD/SMT termination. Offers a 500mA contact current rating and 100V voltage rating. Constructed with brass contacts plated in gold, tin, and matte, housed in natural thermoplastic. Compliant with UL, RoHS, and REACH SVHC standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Boss | Yes (With) |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 53.8mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |