
180-position, 2-row shrouded header with 0.8mm pitch for board-to-board connectivity. Features straight, surface mount termination with a 18mm mated stacking height and 0.236-inch height. Contact current rating of 500mA, brass contacts with gold, tin, and matte plating. Operating temperature range of -40°C to 125°C, UL94 V-0 flammability rating, and lead-free construction. Includes bosses and PCB mount alignment for secure assembly.
TE Connectivity 5179029-9 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5179029-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.