
120-position, 2-row, 0.8mm pitch female header for board-to-board applications. Features a 0.748-inch mated stacking height, 500mA contact current rating, and 100V voltage rating. Constructed with brass contacts plated in gold, tin, and matte finishes. This surface mount component offers a straight orientation, natural housing color, and a maximum operating temperature of 125°C. Compliant with RoHS and UL standards, it includes a boss for alignment and is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5179030-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Boss | Yes (With) |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Natural |
| Length | 53.8mm |
| Mated Stacking Heights | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.748inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5179030-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
