
120-position, 0.8mm pitch male header connector for board-to-board applications. Features straight, surface mount (SMD/SMT) termination with a 250V AC maximum voltage rating and 500mA contact current rating. Constructed with a thermoplastic insulator and brass contacts plated with gold and tin. Offers a mated stacking height of 20mm and operates within a temperature range of -40°C to 125°C. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 5179031-5 technical specifications.
| Approvals | UL |
| Boss | Yes (With) |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Pitch | 0.8mm |
| Length | 53.8mm |
| Mated Stacking Heights | 20mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Gold |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.787inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5179031-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
