Board to Board & Mezzanine Connectors 0.8FH,R05H.5,180 08/Sn,TU,SC
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 5mm |
| RoHS | Compliant |